RP-SMPT08DA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Swissbit
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Memory Card microSDHC™ 8GB Class 10, UHS Class 1 pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Memory Card microSDHC™ 8GB Class 10, UHS Class 1 pSLC
Panasonic PT Series microSDHC Memory Cards | Digi-Key Daily
Introducing QorIQ Layerscape LS1012A development board, FRWY-LS1012A

RP-SMPT08DA1

DigiKey Part Number
P122422-ND
Manufacturer
Manufacturer Product Number
RP-SMPT08DA1
Description
MEM CRD MICSDHC 8GB 10UHS 1 PSLC
Customer Reference
Detailed Description
Memory Card microSDHC™ 8GB Class 10, UHS Class 1 pSLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tray
Part Status
Obsolete
Memory Type
microSDHC™
Memory Size
8GB
Speed
Class 10, UHS Class 1
Technology
pSLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes