RP-SMKC16DA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Swissbit
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Memory Card microSD™ 16GB Class 2 MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP-SMKC16DA1

DigiKey Part Number
PCR236-ND
Manufacturer
Manufacturer Product Number
RP-SMKC16DA1
Description
MEM CARD MICROSD 16GB CLSS 2 MLC
Customer Reference
Detailed Description
Memory Card microSD™ 16GB Class 2 MLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tray
Part Status
Obsolete
Memory Type
microSD™
Memory Size
16GB
Speed
Class 2
Technology
MLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes