
RF-33 | |
|---|---|
DigiKey Part Number | 1110-1386-ND |
Manufacturer | |
Manufacturer Product Number | RF-33 |
Description | REFLECTOR 25.2 X 27.8 X 0.4MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Tape For LS Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Reflective Tape | |
For Use With/Related Products | LS Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,24000 Kč | 678,24 Kč |
| Unit Price without VAT: | 678,24000 Kč |
|---|---|
| Unit Price with VAT: | 820,67040 Kč |



