
PM2-LH10 | |
|---|---|
DigiKey Part Number | 1110-2296-ND |
Manufacturer | |
Manufacturer Product Number | PM2-LH10 |
Description | SENSOR REFLECTV 5MM NPN OPEN COL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective, Convergent Optical Sensor 0.197" (5mm) NPN - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Convergent | |
Sensing Distance | 0.197" (5mm) | |
Voltage - Supply | 5V ~ 24V | |
Response Time | 800µs | |
Output Configuration | NPN - Open Collector | |
Light Source | Infrared (880nm) | |
Connection Method | Connector | |
Ingress Protection | - | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 863,02000 Kč | 863,02 Kč |
| Unit Price without VAT: | 863,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 044,25420 Kč |







