Reflective, Convergent Optical Sensor 0.197" (5mm) NPN - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM2-LF10-C1

DigiKey Part Number
1110-1993-ND
Manufacturer
Manufacturer Product Number
PM2-LF10-C1
Description
SENSOR REFLECTV 5MM NPN OPEN COL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective, Convergent Optical Sensor 0.197" (5mm) NPN - Open Collector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Reflective, Convergent
Sensing Distance
0.197" (5mm)
Voltage - Supply
5V ~ 24V
Response Time
800µs
Output Configuration
NPN - Open Collector
Light Source
Infrared (880nm)
Connection Method
Cable
Ingress Protection
-
Cable Length
39.37" (1m)
Adjustment Type
-
Operating Temperature
-10°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 497,16000 Kč1 497,16 Kč
Manufacturers Standard Package
Unit Price without VAT:1 497,16000 Kč
Unit Price with VAT:1 811,56360 Kč