Optical Sensor Through-Beam 0.236" (6mm) Module, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM-Y45-C3

DigiKey Part Number
1110-3913-ND
Manufacturer
Manufacturer Product Number
PM-Y45-C3
Description
SENSOR OPTICAL 6MM MOD CABLE 3M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.236" (6mm) Module, Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
0.236" (6mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector
Mounting Type
Chassis Mount
Current - Supply
15 mA
Voltage - Supply
5V ~ 24V
Response Time
20µs, 80µs
Operating Temperature
-25°C ~ 55°C
Package / Case
Module, Wire Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1409,46000 Kč409,46 Kč
Manufacturers Standard Package
Unit Price without VAT:409,46000 Kč
Unit Price with VAT:495,44660 Kč