




PA1A-PS-H | |
|---|---|
DigiKey Part Number | 255-2247-ND |
Manufacturer | |
Manufacturer Product Number | PA1A-PS-H |
Description | RELAY SOCKET 4 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 4 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | PA1A Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,73000 Kč | 124,73 Kč |
| 10 | 111,16300 Kč | 1 111,63 Kč |
| 25 | 106,14920 Kč | 2 653,73 Kč |
| 50 | 102,51640 Kč | 5 125,82 Kč |
| 100 | 98,99930 Kč | 9 899,93 Kč |
| 250 | 94,53216 Kč | 23 633,04 Kč |
| 500 | 91,28502 Kč | 45 642,51 Kč |
| 1 000 | 88,14687 Kč | 88 146,87 Kč |
| Unit Price without VAT: | 124,73000 Kč |
|---|---|
| Unit Price with VAT: | 150,92330 Kč |



