



NC4-PS | |
|---|---|
DigiKey Part Number | 255-1996-ND |
Manufacturer | |
Manufacturer Product Number | NC4-PS |
Description | RELAY SOCKET 14 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Category | Number of Positions 14 |
Manufacturer Panasonic Electric Works | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | For Use With/Related Products NC4D Relays |
Part Status Active | Base Product Number |
Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 20 | 51,76000 Kč | 1 035,20 Kč |
| 40 | 49,98575 Kč | 1 999,43 Kč |
| 60 | 48,97783 Kč | 2 938,67 Kč |
| 100 | 47,73480 Kč | 4 773,48 Kč |
| 260 | 45,49377 Kč | 11 828,38 Kč |
| 500 | 44,01936 Kč | 22 009,68 Kč |
| 1 000 | 42,50751 Kč | 42 507,51 Kč |
| 5 000 | 39,19084 Kč | 195 954,20 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |




