



NC2EBD-DC12V | |
|---|---|
DigiKey Part Number | 255-4000-5-ND |
Manufacturer | |
Manufacturer Product Number | NC2EBD-DC12V |
Description | RELAY GEN PURPOSE DPDT 5A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1250VA | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 400 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,13000 Kč | 415,13 Kč |
| 20 | 357,15500 Kč | 7 143,10 Kč |
| 40 | 344,89750 Kč | 13 795,90 Kč |
| 60 | 337,92083 Kč | 20 275,25 Kč |
| 100 | 329,32420 Kč | 32 932,42 Kč |
| 260 | 313,82077 Kč | 81 593,40 Kč |
| 500 | 303,62520 Kč | 151 812,60 Kč |
| Unit Price without VAT: | 415,13000 Kč |
|---|---|
| Unit Price with VAT: | 502,30730 Kč |




