Relay Socket Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

NC2-WS

DigiKey Part Number
255-6212-ND
Manufacturer
Manufacturer Product Number
NC2-WS
Description
RELAY SOCKET 8 POS CHASSIS MOUNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Relay Socket Chassis Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
8
Manufacturer
Panasonic Electric Works
Mounting Type
Chassis Mount
Series
Termination Style
Wire Wrap
Packaging
Box
For Use With/Related Products
NC2D Relays
Part Status
Active
Base Product Number
Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1260,49000 Kč260,49 Kč
20210,71350 Kč4 214,27 Kč
40200,65075 Kč8 026,03 Kč
60194,99200 Kč11 699,52 Kč
100188,08950 Kč18 808,95 Kč
260175,83273 Kč45 716,51 Kč
500167,91222 Kč83 956,11 Kč
1 000159,90809 Kč159 908,09 Kč
Manufacturers Standard Package
Unit Price without VAT:260,49000 Kč
Unit Price with VAT:315,19290 Kč