
NC2-SFD | |
|---|---|
DigiKey Part Number | 255-NC2-SFD-ND |
Manufacturer | |
Manufacturer Product Number | NC2-SFD |
Description | RELAY SOCKET 6POS DIN RAIL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 6 | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | NC Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 142,11450 Kč | 2 842,29 Kč |
| Unit Price without VAT: | 142,11450 Kč |
|---|---|
| Unit Price with VAT: | 171,95855 Kč |


