
MUAS13111AA | |
|---|---|
DigiKey Part Number | 10-MUAS13111AA-ND |
Manufacturer | |
Manufacturer Product Number | MUAS13111AA |
Description | STRETCHABLE CIRCUIT FILM 5 PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stretchable Circuit Film 11.81" (300.00mm) X 8.27" (210.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stretchable Circuit Film | |
Width | 11.81" (300.00mm) | |
Length | 8.27" (210.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 848,93000 Kč | 3 848,93 Kč |
| 5 | 3 435,65000 Kč | 17 178,25 Kč |
| 10 | 3 287,72000 Kč | 32 877,20 Kč |
| 25 | 3 115,38920 Kč | 77 884,73 Kč |
| 50 | 3 000,54280 Kč | 150 027,14 Kč |
| Unit Price without VAT: | 3 848,93000 Kč |
|---|---|
| Unit Price with VAT: | 4 657,20530 Kč |


