AC Motor Servomotor 3000 RPM 400W Absolute 200VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSMF042L1T2

DigiKey Part Number
1110-4424-ND
Manufacturer
Manufacturer Product Number
MSMF042L1T2
Description
MOTOR AC SERVO 200V LI 400W IP65
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 3000 RPM 400W Absolute 200VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
200VAC
RPM
3000 RPM
Torque - Rated (oz-in / mNm)
179.9 / 1270
Power - Rated
400W
Encoder Type
Absolute
Size / Dimension
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
Diameter - Shaft
0.575" (14.60mm)
Length - Shaft and Bearing
1.181" (30.00mm)
Mounting Hole Spacing
2.756" (70.00mm)
Termination Style
Cable with Connector
Features
Brake, Key
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
541 / 3820
Operating Temperature
0°C ~ 55°C
Approval Agency
CE, cULus, cURus
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
115 536,00000 Kč15 536,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15 536,00000 Kč
Unit Price with VAT:18 798,56000 Kč