
MFECA0050EAE | |
|---|---|
DigiKey Part Number | 1110-3633-ND |
Manufacturer | |
Manufacturer Product Number | MFECA0050EAE |
Description | 5M 50W 750W ABSOLUTE ENCODER |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 5 Meters |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | MINAS A5 Series | |
Usage | Motor with Encoder | |
Specifications | 5 Meters | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 830,72000 Kč | 5 830,72 Kč |
| 10 | 5 300,69300 Kč | 53 006,93 Kč |
| Unit Price without VAT: | 5 830,72000 Kč |
|---|---|
| Unit Price with VAT: | 7 055,17120 Kč |







