


MCDLT35SF | |
|---|---|
DigiKey Part Number | 1110-4108-ND |
Manufacturer | |
Manufacturer Product Number | MCDLT35SF |
Description | SERVO DRIVE A6 RS485 22A 200V W/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Servo AC 200VAC Supply 22A 200V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | 200V | |
Current - Output | 22A | |
Wattage - Load | 750 W | |
Voltage - Supply | 200VAC | |
Interface | RS-232, RS-485, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | MINAS A6 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 242,07000 Kč | 20 242,07 Kč |
| Unit Price without VAT: | 20 242,07000 Kč |
|---|---|
| Unit Price with VAT: | 24 492,90470 Kč |





