Servo AC 200VAC Supply 8A 200V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Servo AC 200VAC Supply 8A 200V Load
Panasonic MINAS A6 Series | Digi-Key Daily

MADLT15SF

DigiKey Part Number
1110-4104-ND
Manufacturer
Manufacturer Product Number
MADLT15SF
Description
SERVO DRIVE A6 RS485 8A 200V W/
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Servo AC 200VAC Supply 8A 200V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
Servo
Control / Drive Type
Servo AC
Number of Motors
1
Voltage - Load
200V
Current - Output
8A
Wattage - Load
200 W
Voltage - Supply
200VAC
Interface
RS-232, RS-485, USB
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 55°C
Features
-
For Use With/Related Products
MINAS A6 Series
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 496,30000 Kč18 496,30 Kč
Manufacturers Standard Package
Unit Price without VAT:18 496,30000 Kč
Unit Price with VAT:22 380,52300 Kč