


MADLT15BF | |
|---|---|
DigiKey Part Number | 1110-4232-ND |
Manufacturer | |
Manufacturer Product Number | MADLT15BF |
Description | SERVO DRIVE A6 ETHERCAT A FRAME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Servo AC 200 ~ 240VAC Supply 8A 100V Load |
Datasheet | Datasheet |
Category | Voltage - Load 100V |
Manufacturer Panasonic Industrial Automation Sales | Current - Output 8A |
Series | Wattage - Load 200 W |
Packaging Box | Voltage - Supply 200 ~ 240VAC |
Part Status Active | Interface RS-232, RS-485 |
Type Module | Mounting Type Chassis Mount |
Motor Type Servo | Operating Temperature 0°C ~ 55°C |
Control / Drive Type Servo AC | For Use With/Related Products MINAS A4 Series |
Number of Motors 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 167,24000 Kč | 21 167,24 Kč |
| Unit Price without VAT: | 21 167,24000 Kč |
|---|---|
| Unit Price with VAT: | 25 612,36040 Kč |


