Servo AC 200VAC Supply 6A 200V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Servo AC 200VAC Supply 6A 200V Load
Panasonic MINAS A6 Series | Digi-Key Daily

MADLT05SF

DigiKey Part Number
1110-4102-ND
Manufacturer
Manufacturer Product Number
MADLT05SF
Description
SERVO DRIVE A6 RS485 6A 200V W/
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Servo AC 200VAC Supply 6A 200V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
Servo
Control / Drive Type
Servo AC
Number of Motors
1
Voltage - Load
200V
Current - Output
6A
Wattage - Load
100 W
Voltage - Supply
200VAC
Interface
RS-232, RS-485, USB
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 55°C
Features
-
For Use With/Related Products
MINAS A6 Series
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
117 449,34000 Kč17 449,34 Kč
Manufacturers Standard Package
Unit Price without VAT:17 449,34000 Kč
Unit Price with VAT:21 113,70140 Kč