Through-Beam Optical Sensor 39.37" (1m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS-H101

DigiKey Part Number
1110-3467-ND
Manufacturer
Manufacturer Product Number
LS-H101
Description
SENSOR THROUGH-BEAM 1M CYLNDRCL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 39.37" (1m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
39.37" (1m)
Voltage - Supply
12V ~ 24V
Response Time
-
Output Configuration
-
Light Source
Red Laser Diode (660nm)
Connection Method
Cable
Ingress Protection
IP40
Cable Length
78.74" (2m)
Adjustment Type
Teaching Method
Operating Temperature
-10°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 146,11000 Kč6 146,11 Kč
Manufacturers Standard Package
Unit Price without VAT:6 146,11000 Kč
Unit Price with VAT:7 436,79310 Kč