



JW2SN-DC48V | |
|---|---|
DigiKey Part Number | 255-1119-ND |
Manufacturer | |
Manufacturer Product Number | JW2SN-DC48V |
Description | RELAY GEN PURPOSE DPDT 5A 48V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JW2SN-DC48V Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class E |
Packaging Bulk | Must Operate Voltage 33.6 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 60°C |
Contact Rating (Current) 5 A | Contact Material Silver Alloy |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 1250VA, 150W | Relay Type |
Coil Current 11 mA | Coil Resistance 4.4 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTE24048F | TE Connectivity Potter & Brumfield Relays | 2 865 | PB2026-ND | 195,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 10 | 76,95800 Kč | 769,58 Kč |
| 25 | 73,49320 Kč | 1 837,33 Kč |
| 50 | 70,97320 Kč | 3 548,66 Kč |
| 100 | 68,53960 Kč | 6 853,96 Kč |
| 300 | 64,84953 Kč | 19 454,86 Kč |
| 500 | 63,20104 Kč | 31 600,52 Kč |
| 1 000 | 61,02943 Kč | 61 029,43 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |


