




JW2ASN-DC5V | |
|---|---|
DigiKey Part Number | 255-2225-ND |
Manufacturer | |
Manufacturer Product Number | JW2ASN-DC5V |
Description | RELAY GEN PURPOSE DPST 5A 5V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JW2ASN-DC5V Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class E |
Packaging Tray | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 60°C |
Contact Rating (Current) 5 A | Contact Material Silver Alloy |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 1250VA, 150W | Relay Type |
Coil Current 106 mA | Coil Resistance 47 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,44000 Kč | 59,44 Kč |
| 10 | 52,95200 Kč | 529,52 Kč |
| 25 | 50,57040 Kč | 1 264,26 Kč |
| 50 | 48,83940 Kč | 2 441,97 Kč |
| 100 | 47,16680 Kč | 4 716,68 Kč |
| 300 | 44,62937 Kč | 13 388,81 Kč |
| 500 | 43,49582 Kč | 21 747,91 Kč |
| 1 000 | 42,00152 Kč | 42 001,52 Kč |
| 5 000 | 38,72462 Kč | 193 623,10 Kč |
| Unit Price without VAT: | 59,44000 Kč |
|---|---|
| Unit Price with VAT: | 71,92240 Kč |










