General Purpose Relay DPST-NO (2 Form A) 48VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO (2 Form A) 48VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

JW2ASN-DC48V

DigiKey Part Number
255-3542-ND
Manufacturer
Manufacturer Product Number
JW2ASN-DC48V
Description
RELAY GEN PURPOSE DPST 5A 48V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 48VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JW2ASN-DC48V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class E
Packaging
Bulk
Must Operate Voltage
33.6 VDC
Part Status
Active
Must Release Voltage
4.8 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
5 ms
Contact Form
DPST-NO (2 Form A)
Operating Temperature
-40°C ~ 60°C
Contact Rating (Current)
5 A
Contact Material
Silver Alloy
Switching Voltage
250VAC, 30VDC - Max
Approval Agency
CQC, CSA, UR, VDE
Load - Max Switching
1250VA, 150W
Relay Type
Coil Current
11 mA
Coil Resistance
4.4 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,73000 Kč82,73 Kč
1073,64000 Kč736,40 Kč
2570,33480 Kč1 758,37 Kč
5067,92440 Kč3 396,22 Kč
10065,59570 Kč6 559,57 Kč
30062,06520 Kč18 619,56 Kč
50060,48768 Kč30 243,84 Kč
1 00058,40909 Kč58 409,09 Kč
Manufacturers Standard Package
Unit Price without VAT:82,73000 Kč
Unit Price with VAT:100,10330 Kč