




JW1FSN-DC9V | |
|---|---|
DigiKey Part Number | 255-1488-ND |
Manufacturer | |
Manufacturer Product Number | JW1FSN-DC9V |
Description | RELAY GEN PURPOSE SPDT 10A 9V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JW1FSN-DC9V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 58 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class E | |
Must Operate Voltage | 6.3 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 155 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 48,63100 Kč | 486,31 Kč |
| 25 | 46,43920 Kč | 1 160,98 Kč |
| 50 | 44,85180 Kč | 2 242,59 Kč |
| 100 | 43,31260 Kč | 4 331,26 Kč |
| 300 | 40,98320 Kč | 12 294,96 Kč |
| 500 | 39,94198 Kč | 19 970,99 Kč |
| 1 000 | 38,57018 Kč | 38 570,18 Kč |
| 5 000 | 35,56125 Kč | 177 806,25 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |


