




JW1FSN-DC24V | |
|---|---|
DigiKey Part Number | 255-1115-ND |
Manufacturer | |
Manufacturer Product Number | JW1FSN-DC24V |
Description | RELAY GEN PURPOSE SPDT 10A 24V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JW1FSN-DC24V Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class E |
Packaging Bulk | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 60°C |
Contact Rating (Current) 10 A | Contact Material Silver Alloy |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 22 mA | Coil Resistance 1.1 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 48,08500 Kč | 480,85 Kč |
| 25 | 45,91840 Kč | 1 147,96 Kč |
| 50 | 44,34780 Kč | 2 217,39 Kč |
| 100 | 42,82750 Kč | 4 282,75 Kč |
| 300 | 40,52263 Kč | 12 156,79 Kč |
| 500 | 39,49346 Kč | 19 746,73 Kč |
| 1 000 | 38,13720 Kč | 38 137,20 Kč |
| 5 000 | 35,16191 Kč | 175 809,55 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |






