



JW1FSN-B-DC6V | |
|---|---|
DigiKey Part Number | 255-3677-ND |
Manufacturer | |
Manufacturer Product Number | JW1FSN-B-DC6V |
Description | RELAY GEN PURPOSE SPDT 10A 6V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 4.2 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Alloy |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 88 mA | Coil Resistance 68 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 60,74700 Kč | 607,47 Kč |
| 25 | 58,01320 Kč | 1 450,33 Kč |
| 50 | 56,02680 Kč | 2 801,34 Kč |
| 100 | 54,10550 Kč | 5 410,55 Kč |
| 300 | 51,19313 Kč | 15 357,94 Kč |
| 500 | 49,89208 Kč | 24 946,04 Kč |
| 1 000 | 48,17823 Kč | 48 178,23 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |


