General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
JW1AFSN-DC12V-F
JW1AFSN-DC12V-F
Relay Basics - Another Teaching Moment | DigiKey Electronics

JW1AFSN-DC12V-F

DigiKey Part Number
255-2821-ND
Manufacturer
Manufacturer Product Number
JW1AFSN-DC12V-F
Description
RELAY GEN PURPOSE SPST 10A 12V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
2500VA, 300W
Coil Current
44 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class E
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.2 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CQC, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
270 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 533
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
153,54000 Kč53,54 Kč
1047,64400 Kč476,44 Kč
2545,50680 Kč1 137,67 Kč
5043,95300 Kč2 197,65 Kč
10042,44750 Kč4 244,75 Kč
30040,16427 Kč12 049,28 Kč
50039,14364 Kč19 571,82 Kč
1 00037,79955 Kč37 799,55 Kč
5 00034,85088 Kč174 254,40 Kč
Manufacturers Standard Package
Unit Price without VAT:53,54000 Kč
Unit Price with VAT:64,78340 Kč