Reflective Optical Sensor 3.937" (100mm) PNP - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG-C1100L3-P-J

DigiKey Part Number
1110-4337-ND
Manufacturer
Manufacturer Product Number
HG-C1100L3-P-J
Description
SENSOR REFLECTIVE 100MM PNP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 3.937" (100mm) PNP - Open Collector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
PNP - Open Collector
Manufacturer
Panasonic Industrial Automation Sales
Light Source
Red Laser Diode (655nm)
Series
Connection Method
Connector, M12
Packaging
Box
Ingress Protection
IP67
Part Status
Active
Cable Length
11.81" (300.00mm)
Sensing Method
Reflective
Adjustment Type
Teaching Method
Sensing Distance
3.937" (100mm)
Operating Temperature
-10°C ~ 45°C
Voltage - Supply
21.6V ~ 26.4V
Base Product Number
Response Time
1.5ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 230,72000 Kč9 230,72 Kč
Manufacturers Standard Package
Unit Price without VAT:9 230,72000 Kč
Unit Price with VAT:11 169,17120 Kč