
HG-C1050L3-P-J | |
|---|---|
DigiKey Part Number | 1110-4336-ND |
Manufacturer | |
Manufacturer Product Number | HG-C1050L3-P-J |
Description | SENSOR REFLECTIVE 50MM PNP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 1.969" (50mm) PNP - Open Collector |
Datasheet | Datasheet |
Category | Output Configuration PNP - Open Collector |
Manufacturer Panasonic Industrial Automation Sales | Light Source Red Laser Diode (655nm) |
Series | Connection Method Connector, M12 |
Packaging Box | Ingress Protection IP67 |
Part Status Active | Cable Length 11.81" (300.00mm) |
Sensing Method Reflective | Adjustment Type Teaching Method |
Sensing Distance 1.969" (50mm) | Operating Temperature -10°C ~ 45°C |
Voltage - Supply 21.6V ~ 26.4V | Base Product Number |
Response Time 1.5ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 230,72000 Kč | 9 230,72 Kč |
| 10 | 7 769,30200 Kč | 77 693,02 Kč |
| Unit Price without VAT: | 9 230,72000 Kč |
|---|---|
| Unit Price with VAT: | 11 169,17120 Kč |


