Parametric Equivalent




HE2AN-SW-DC24V | |
|---|---|
DigiKey Part Number | 255-2783-ND |
Manufacturer | |
Manufacturer Product Number | HE2AN-SW-DC24V |
Description | RELAY GEN PURPOSE DPST 25A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 6925VA, 750W | |
Coil Current | 80 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -50°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, VDE, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 300 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 686,63000 Kč | 686,63 Kč |
| 20 | 590,56900 Kč | 11 811,38 Kč |
| 40 | 570,29000 Kč | 22 811,60 Kč |
| 60 | 558,73933 Kč | 33 524,36 Kč |
| 100 | 544,52010 Kč | 54 452,01 Kč |
| 260 | 518,87188 Kč | 134 906,69 Kč |
| Unit Price without VAT: | 686,63000 Kč |
|---|---|
| Unit Price with VAT: | 830,82230 Kč |



