



HE2AN-DC12V | |
|---|---|
DigiKey Part Number | 255-1659-ND |
Manufacturer | |
Manufacturer Product Number | HE2AN-DC12V |
Description | RELAY GEN PURPOSE DPST 25A 12V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 6925VA, 750W | |
Coil Current | 160 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -50°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, VDE, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 75 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,82000 Kč | 454,82 Kč |
| 20 | 391,16100 Kč | 7 823,22 Kč |
| 40 | 377,73300 Kč | 15 109,32 Kč |
| 60 | 370,08983 Kč | 22 205,39 Kč |
| 100 | 360,67420 Kč | 36 067,42 Kč |
| 260 | 343,69365 Kč | 89 360,35 Kč |
| 500 | 332,52516 Kč | 166 262,58 Kč |
| Unit Price without VAT: | 454,82000 Kč |
|---|---|
| Unit Price with VAT: | 550,33220 Kč |


