



HE1AN-W-DC9V-Y6 | |
|---|---|
DigiKey Part Number | 255-5245-ND |
Manufacturer | |
Manufacturer Product Number | HE1AN-W-DC9V-Y6 |
Description | RELAY GEN PURPOSE SPST 90A 9V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 90 A | |
Switching Voltage | 490VAC, 48VDC - Max | |
Load - Max Switching | 44100VA, 4320W | |
Coil Current | 213 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 6.3 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -50°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 42.2 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 736,61000 Kč | 736,61 Kč |
| 10 | 656,04100 Kč | 6 560,41 Kč |
| 25 | 626,44600 Kč | 15 661,15 Kč |
| 50 | 604,92300 Kč | 30 246,15 Kč |
| 100 | 584,12660 Kč | 58 412,66 Kč |
| 250 | 557,71276 Kč | 139 428,19 Kč |
| Unit Price without VAT: | 736,61000 Kč |
|---|---|
| Unit Price with VAT: | 891,29810 Kč |

