



HE1AN-W-DC6V-Y7 | |
|---|---|
DigiKey Part Number | 255-6450-ND |
Manufacturer | |
Manufacturer Product Number | HE1AN-W-DC6V-Y7 |
Description | RELAY GEN PURPOSE SPST 120A 6V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HE1AN-W-DC6V-Y7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 120 A | |
Switching Voltage | 800VAC, 60VDC - Max | |
Load - Max Switching | 96000VA, 7200W | |
Coil Current | 417 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 4.5 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 14.4 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 848,95000 Kč | 848,95 Kč |
| 10 | 756,13800 Kč | 7 561,38 Kč |
| 25 | 722,01200 Kč | 18 050,30 Kč |
| 50 | 697,20920 Kč | 34 860,46 Kč |
| 100 | 673,23790 Kč | 67 323,79 Kč |
| 250 | 642,78656 Kč | 160 696,64 Kč |
| Unit Price without VAT: | 848,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 027,22950 Kč |

