General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HE1AN-W-DC6V-Y6H

DigiKey Part Number
255-HE1AN-W-DC6V-Y6H-ND
Manufacturer
Manufacturer Product Number
HE1AN-W-DC6V-Y6H
Description
HE-PV RELAY, 1FORMA, 6VDC COIL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
90 A
Switching Voltage
800VAC, 60VDC - Max
Load - Max Switching
72000VA, 5400W
Coil Current
320 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
4.5 VDC
Must Release Voltage
0.6 VDC
Operate Time
30 ms
Release Time
10 ms
Operating Temperature
-50°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
18.8 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1757,82000 Kč757,82 Kč
10675,00200 Kč6 750,02 Kč
25644,53800 Kč16 113,45 Kč
50622,39340 Kč31 119,67 Kč
100600,99850 Kč60 099,85 Kč
250573,82160 Kč143 455,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:757,82000 Kč
Unit Price with VAT:916,96220 Kč