



HE1AN-W-DC6V-Y6 | |
|---|---|
DigiKey Part Number | 255-5244-ND |
Manufacturer | |
Manufacturer Product Number | HE1AN-W-DC6V-Y6 |
Description | RELAY GEN PURPOSE SPST 90A 6V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HE1AN-W-DC6V-Y6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 90 A | |
Switching Voltage | 490VAC, 48VDC - Max | |
Load - Max Switching | 44100VA, 4320W | |
Coil Current | 320 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 4.2 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -50°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 18.8 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 710,78000 Kč | 710,78 Kč |
| 10 | 633,11100 Kč | 6 331,11 Kč |
| 25 | 604,54080 Kč | 15 113,52 Kč |
| 50 | 583,77380 Kč | 29 188,69 Kč |
| 100 | 563,70810 Kč | 56 370,81 Kč |
| 250 | 538,21652 Kč | 134 554,13 Kč |
| Unit Price without VAT: | 710,78000 Kč |
|---|---|
| Unit Price with VAT: | 860,04380 Kč |

