
HE1AN-W-DC24V-Y6H | |
|---|---|
DigiKey Part Number | 255-HE1AN-W-DC24V-Y6H-ND |
Manufacturer | |
Manufacturer Product Number | HE1AN-W-DC24V-Y6H |
Description | HE-PV RELAY, 1FORMA, 24VDC COIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 90 A | |
Switching Voltage | 800VAC, 60VDC - Max | |
Load - Max Switching | 72000VA, 5400W | |
Coil Current | 80 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -50°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 300 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,29000 Kč | 818,29 Kč |
| 10 | 728,79900 Kč | 7 287,99 Kč |
| 25 | 695,91560 Kč | 17 397,89 Kč |
| 50 | 672,00740 Kč | 33 600,37 Kč |
| 100 | 648,90120 Kč | 64 890,12 Kč |
| 250 | 619,55356 Kč | 154 888,39 Kč |
| Unit Price without VAT: | 818,29000 Kč |
|---|---|
| Unit Price with VAT: | 990,13090 Kč |

