



HE1AN-P-DC24V-Y5 | |
|---|---|
DigiKey Part Number | 255-2778-ND |
Manufacturer | |
Manufacturer Product Number | HE1AN-P-DC24V-Y5 |
Description | RELAY GEN PURPOSE SPST 48A 24V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 48 A | |
Switching Voltage | 490VAC, 48VDC - Max | |
Load - Max Switching | 23520VA, 2304W | |
Coil Current | 80 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -50°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 300 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,01000 Kč | 501,01 Kč |
| 10 | 446,31200 Kč | 4 463,12 Kč |
| 25 | 426,18400 Kč | 10 654,60 Kč |
| 50 | 411,54820 Kč | 20 577,41 Kč |
| 100 | 397,40600 Kč | 39 740,60 Kč |
| 250 | 379,44140 Kč | 94 860,35 Kč |
| 500 | 366,38612 Kč | 183 193,06 Kč |
| Unit Price without VAT: | 501,01000 Kč |
|---|---|
| Unit Price with VAT: | 606,22210 Kč |

