
HE1AN-P-DC24V-H18 | |
|---|---|
DigiKey Part Number | 255-HE1AN-P-DC24V-H18-ND |
Manufacturer | |
Manufacturer Product Number | HE1AN-P-DC24V-H18 |
Description | HE PV RELAY, 35A TYPE, 24VDC COI |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 35 A | |
Switching Voltage | 490VAC, 48VDC - Max | |
Load - Max Switching | 17150VA, 1680W | |
Coil Current | 80 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -50°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 300 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,40000 Kč | 391,40 Kč |
| 10 | 348,60900 Kč | 3 486,09 Kč |
| 25 | 332,88560 Kč | 8 322,14 Kč |
| 50 | 321,46260 Kč | 16 073,13 Kč |
| 100 | 310,41970 Kč | 31 041,97 Kč |
| 250 | 296,39180 Kč | 74 097,95 Kč |
| 500 | 286,19602 Kč | 143 098,01 Kč |
| Unit Price without VAT: | 391,40000 Kč |
|---|---|
| Unit Price with VAT: | 473,59400 Kč |


