Inductive Proximity Sensor 0.13" (3.3mm) IP68 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX-F12A-P-C5

DigiKey Part Number
1110-1078-ND
Manufacturer
Manufacturer Product Number
GX-F12A-P-C5
Description
SENSOR PROX INDUCTIVE 3.3MM MOD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.13" (3.3mm) IP68 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.13" (3.3mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
500Hz
Shielding
Unshielded
Material - Body
Plastic
Voltage - Supply
12V ~ 24V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP68
Indicator
LED
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1907,11000 Kč907,11 Kč
Manufacturers Standard Package
Unit Price without VAT:907,11000 Kč
Unit Price with VAT:1 097,60310 Kč