
GX-305S-A-N | |
|---|---|
DigiKey Part Number | 1110-GX-305S-A-N-ND |
Manufacturer | |
Manufacturer Product Number | GX-305S-A-N |
Description | SENSOR 5.4MM DIA SHIELD NPN NO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.028" (0.7mm) IP67 Cylinder |
Category | Shielding Shielded |
Manufacturer Panasonic Industrial Automation Sales | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C (TA) |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.028" (0.7mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder |
Response Frequency 4kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 020,01000 Kč | 2 020,01 Kč |
| 10 | 1 698,92700 Kč | 16 989,27 Kč |
| Unit Price without VAT: | 2 020,01000 Kč |
|---|---|
| Unit Price with VAT: | 2 444,21210 Kč |



