Standard Sensor Amplifier
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA-311

DigiKey Part Number
1110-1915-ND
Manufacturer
Manufacturer Product Number
GA-311
Description
CONTROLLER NPN INDUCTIVE AMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard Sensor Amplifier
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Amplifier Type
Standard
Voltage - Supply
12V ~ 24V
Output Type
NPN - Open Collector
Current - Supply
25 mA
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 084,61000 Kč3 084,61 Kč
Manufacturers Standard Package
Unit Price without VAT:3 084,61000 Kč
Unit Price with VAT:3 732,37810 Kč