
FX-505P-C2 | |
|---|---|
DigiKey Part Number | 1110-1661-ND |
Manufacturer | |
Manufacturer Product Number | FX-505P-C2 |
Description | DGTL FIBER SENS ANALOG 2-PNP OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Amplifier Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Fiber Amplifier | |
Voltage - Supply | 12V ~ 24V | |
Output Type | Analog | |
Current - Supply | 40 mA | |
Operating Temperature | -10°C ~ 55°C | |
Mounting Type | DIN Rail | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 194,91000 Kč | 5 194,91 Kč |
| Unit Price without VAT: | 5 194,91000 Kč |
|---|---|
| Unit Price with VAT: | 6 285,84110 Kč |





