Fiber Amplifier Sensor Amplifier DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX-502

DigiKey Part Number
1110-1658-ND
Manufacturer
Manufacturer Product Number
FX-502
Description
DIGITAL FIBER AMP NPN 2 OUTPUTS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Amplifier Sensor Amplifier DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Amplifier Type
Fiber Amplifier
Voltage - Supply
12V ~ 24V
Output Type
Analog
Current - Supply
40 mA
Operating Temperature
-10°C ~ 55°C
Mounting Type
DIN Rail
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 445,28000 Kč4 445,28 Kč
Manufacturers Standard Package
Unit Price without VAT:4 445,28000 Kč
Unit Price with VAT:5 378,78880 Kč