Standard Sensor Amplifier
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX-102-CC2

DigiKey Part Number
1110-1904-ND
Manufacturer
Manufacturer Product Number
FX-102-CC2
Description
SENSOR OPTIC NPN 12-24VDC 2M CBL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard Sensor Amplifier
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
-
Packaging
Box
Part Status
Active
Amplifier Type
Standard
Voltage - Supply
12V ~ 24V
Output Type
NPN - Open Collector
Current - Supply
30 mA
Operating Temperature
-10°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 177,49000 Kč2 177,49 Kč
Manufacturers Standard Package
Unit Price without VAT:2 177,49000 Kč
Unit Price with VAT:2 634,76290 Kč