Through-Beam Optical Sensor 12.402" (315mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT-S21

DigiKey Part Number
1110-1636-ND
Manufacturer
Manufacturer Product Number
FT-S21
Description
SENSOR THROUGH-BEAM 315MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 12.402" (315mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
12.402" (315mm)
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
Cable
Ingress Protection
-
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Factory Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1734,93000 Kč734,93 Kč
10668,11400 Kč6 681,14 Kč
Manufacturers Standard Package
Unit Price without VAT:734,93000 Kč
Unit Price with VAT:889,26530 Kč