Through-Beam Optical Sensor 31.496" (800mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT-R41W

DigiKey Part Number
1110-1632-ND
Manufacturer
Manufacturer Product Number
FT-R41W
Description
SENSOR THROUGH-BEAM 800MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 31.496" (800mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
31.496" (800mm)
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
Cable
Ingress Protection
-
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 880,93000 Kč2 880,93 Kč
Manufacturers Standard Package
Unit Price without VAT:2 880,93000 Kč
Unit Price with VAT:3 485,92530 Kč