50 V Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZJ-S2YD472

DigiKey Part Number
P472ZJTR-ND - Tape & Reel (TR)
P472ZJCT-ND - Cut Tape (CT)
P472ZJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EZJ-S2YD472
Description
VARISTOR 50V 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 V Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EZJ-S2YD472 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Panasonic Industry
Capacitance @ Frequency
4700 pF @ 1 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount, MLCV
Maximum DC Volts
30 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Typ)
50 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 848
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,39000 Kč14,39 Kč
1010,13600 Kč101,36 Kč
259,10120 Kč227,53 Kč
1007,94800 Kč794,80 Kč
2507,39952 Kč1 849,88 Kč
5007,06834 Kč3 534,17 Kč
1 0006,79576 Kč6 795,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,32349 Kč12 646,98 Kč
4 0006,14586 Kč24 583,44 Kč
6 0006,05689 Kč36 341,34 Kč
10 0005,95833 Kč59 583,30 Kč
14 0005,90071 Kč82 609,94 Kč
20 0005,84530 Kč116 906,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,39000 Kč
Unit Price with VAT:17,41190 Kč