
EZJ-S2VB223 | |
|---|---|
DigiKey Part Number | P223ZJTR-ND - Tape & Reel (TR) P223ZJCT-ND - Cut Tape (CT) P223ZJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-S2VB223 |
Description | VARISTOR 12V 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 V Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZJ-S2VB223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 6 V | |
Varistor Voltage (Typ) | 12 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 22000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,20500 Kč | 102,05 Kč |
| 25 | 9,16360 Kč | 229,09 Kč |
| 100 | 8,00230 Kč | 800,23 Kč |
| 250 | 7,45008 Kč | 1 862,52 Kč |
| 500 | 7,11664 Kč | 3 558,32 Kč |
| 1 000 | 6,84220 Kč | 6 842,20 Kč |
| 2 500 | 6,58598 Kč | 16 464,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,13725 Kč | 30 686,25 Kč |
| 10 000 | 5,99905 Kč | 59 990,50 Kč |
| 15 000 | 5,92979 Kč | 88 946,85 Kč |
| 25 000 | 5,85308 Kč | 146 327,00 Kč |
| 35 000 | 5,80827 Kč | 203 289,45 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |


