
EZJ-P1V420FM | |
|---|---|
DigiKey Part Number | P122057TR-ND - Tape & Reel (TR) P122057CT-ND - Cut Tape (CT) P122057DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-P1V420FM |
Description | VARISTOR 42V 8A 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 42 V 8 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 37.8 V | |
Varistor Voltage (Typ) | 42 V | |
Varistor Voltage (Max) | 46.2 V | |
Current - Surge | 8 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 55 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 25 | 2,68760 Kč | 67,19 Kč |
| 100 | 2,29510 Kč | 229,51 Kč |
| 250 | 2,10484 Kč | 526,21 Kč |
| 500 | 1,99020 Kč | 995,10 Kč |
| 1 000 | 1,89612 Kč | 1 896,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,68856 Kč | 6 754,24 Kč |
| 8 000 | 1,63800 Kč | 13 104,00 Kč |
| 12 000 | 1,61270 Kč | 19 352,40 Kč |
| 20 000 | 1,58467 Kč | 31 693,40 Kč |
| 28 000 | 1,56828 Kč | 43 911,84 Kč |
| 40 000 | 1,55251 Kč | 62 100,40 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |



