
EZJ-P0V420WM | |
|---|---|
DigiKey Part Number | P19852TR-ND - Tape & Reel (TR) P19852CT-ND - Cut Tape (CT) P19852DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-P0V420WM |
Description | VARISTOR 42V 10A 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 42 V 10 A Varistor 1 Circuit Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZJ-P0V420WM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Typ) | 42 V | |
Current - Surge | 10 A | |
Energy | - | |
Number of Circuits | 1 | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 25 | 2,25920 Kč | 56,48 Kč |
| 100 | 1,91920 Kč | 191,92 Kč |
| 250 | 1,75712 Kč | 439,28 Kč |
| 500 | 1,65926 Kč | 829,63 Kč |
| 1 000 | 1,57842 Kč | 1 578,42 Kč |
| 2 500 | 1,49321 Kč | 3 733,02 Kč |
| 5 000 | 1,44181 Kč | 7 209,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,34671 Kč | 13 467,10 Kč |
| 20 000 | 1,31320 Kč | 26 264,00 Kč |
| 30 000 | 1,29644 Kč | 38 893,20 Kč |
| 50 000 | 1,27785 Kč | 63 892,50 Kč |
| 70 000 | 1,26699 Kč | 88 689,30 Kč |
| 100 000 | 1,25654 Kč | 125 654,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |



