
EZJ-P0V270RM | |
|---|---|
DigiKey Part Number | P19849TR-ND - Tape & Reel (TR) P19849CT-ND - Cut Tape (CT) P19849DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-P0V270RM |
Description | VARISTOR 27V 1A 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 V 1 A Varistor 1 Circuit Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZJ-P0V270RM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Typ) | 27 V | |
Current - Surge | 1 A | |
Energy | - | |
Number of Circuits | 1 | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 25 | 1,74720 Kč | 43,68 Kč |
| 100 | 1,47830 Kč | 147,83 Kč |
| 250 | 1,34976 Kč | 337,44 Kč |
| 500 | 1,27122 Kč | 635,61 Kč |
| 1 000 | 1,20676 Kč | 1 206,76 Kč |
| 2 500 | 1,13860 Kč | 2 846,50 Kč |
| 5 000 | 1,09761 Kč | 5 488,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,02372 Kč | 10 237,20 Kč |
| 20 000 | 0,99699 Kč | 19 939,80 Kč |
| 30 000 | 0,98359 Kč | 29 507,70 Kč |
| 50 000 | 0,96876 Kč | 48 438,00 Kč |
| 70 000 | 0,96009 Kč | 67 206,30 Kč |
| 100 000 | 0,95175 Kč | 95 175,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |



